CUS05S40,H3F | |
---|---|
DigiKey Part Number | CUS05S40H3FTR-ND - Tape & Reel (TR) CUS05S40H3FCT-ND - Cut Tape (CT) CUS05S40H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS05S40,H3F |
Description | DIODE SCHOTTKY 40V 500MA USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS05S40,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 42pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.78730 | ¥78.73 |
500 | ¥0.57830 | ¥289.15 |
1,000 | ¥0.51065 | ¥510.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42428 | ¥1,272.84 |
6,000 | ¥0.38066 | ¥2,283.96 |
9,000 | ¥0.35839 | ¥3,225.51 |
15,000 | ¥0.33332 | ¥4,999.80 |
21,000 | ¥0.31846 | ¥6,687.66 |
30,000 | ¥0.30401 | ¥9,120.30 |
75,000 | ¥0.27224 | ¥20,418.00 |
150,000 | ¥0.25258 | ¥37,887.00 |
300,000 | ¥0.24629 | ¥73,887.00 |