NTCS0402E3103FL1T | |
---|---|
DigiKey Part Number | BC5495TR-ND - Tape & Reel (TR) BC5495CT-ND - Cut Tape (CT) BC5495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3103FL1T |
Description | NTC SMD 0402 NISN 10K 1% LOW B 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3103FL1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3490K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.56480 | ¥64.12 |
50 | ¥2.47280 | ¥123.64 |
100 | ¥2.10660 | ¥210.66 |
500 | ¥1.83160 | ¥915.80 |
1,000 | ¥1.60264 | ¥1,602.64 |
5,000 | ¥1.41948 | ¥7,097.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.31417 | ¥13,141.70 |
20,000 | ¥1.29585 | ¥25,917.00 |
30,000 | ¥1.25922 | ¥37,776.60 |