LTC4162IUFD-FAD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4162IUFD-FAD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162IUFD-FAD#PBF |
Description | IC BAT LIFEPO4/LI-ION 1-9C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 1 ~ 9 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥62.02500 | ¥620.25 |
73 | ¥59.14164 | ¥4,317.34 |
146 | ¥51.35260 | ¥7,497.48 |
292 | ¥49.04445 | ¥14,320.98 |
511 | ¥44.71706 | ¥22,850.42 |
1,022 | ¥38.94713 | ¥39,803.97 |