BQ28Z620DRZR | |
---|---|
DigiKey Part Number | 296-BQ28Z620DRZRTR-ND - Tape & Reel (TR) 296-BQ28Z620DRZRCT-ND - Cut Tape (CT) 296-BQ28Z620DRZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ28Z620DRZR |
Description | BATTERY FUEL GAUGE WITH INTEGRAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Lithium Ion/Polymer 12-VSON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z620DRZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-VSON (2.5x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.37000 | ¥35.37 |
10 | ¥31.73500 | ¥317.35 |
25 | ¥30.00240 | ¥750.06 |
100 | ¥26.00180 | ¥2,600.18 |
250 | ¥24.66884 | ¥6,167.21 |
500 | ¥22.13512 | ¥11,067.56 |
1,000 | ¥18.66816 | ¥18,668.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.73476 | ¥53,204.28 |