LT4356HMS-3#TRPBF | |
---|---|
DigiKey Part Number | 161-LT4356HMS-3#TRPBFTR-ND - Tape & Reel (TR) 161-LT4356HMS-3#TRPBFCT-ND - Cut Tape (CT) 161-LT4356HMS-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356HMS-3#TRPBF |
Description | IC REG OVP FAULT TIMER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HMS-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥54.55200 | ¥545.52 |
25 | ¥48.27320 | ¥1,206.83 |
100 | ¥41.25390 | ¥4,125.39 |
250 | ¥37.85148 | ¥9,462.87 |
500 | ¥35.77908 | ¥17,889.54 |
1,000 | ¥34.05868 | ¥34,058.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.82574 | ¥87,064.35 |