DMN61D9UWQ-13 | |
---|---|
DigiKey Part Number | DMN61D9UWQ-13DITR-ND - Tape & Reel (TR) DMN61D9UWQ-13DICT-ND - Cut Tape (CT) DMN61D9UWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D9UWQ-13 |
Description | MOSFET N-CH 60V 400MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 440mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN61D9UWQ-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28.5 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 440mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99090 | ¥99.09 |
500 | ¥0.80818 | ¥404.09 |
1,000 | ¥0.59956 | ¥599.56 |
2,000 | ¥0.50441 | ¥1,008.82 |
5,000 | ¥0.48226 | ¥2,411.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41708 | ¥4,170.80 |
30,000 | ¥0.40926 | ¥12,277.80 |
50,000 | ¥0.33888 | ¥16,944.00 |