D55V0M1B2WSQ-7

DigiKey Part Number
D55V0M1B2WSQ-7DITR-ND - Tape & Reel (TR)
D55V0M1B2WSQ-7DICT-ND - Cut Tape (CT)
D55V0M1B2WSQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55V0M1B2WSQ-7
Description
TVS DIODE 55VWM 100VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
D55V0M1B2WSQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
55V (Max)
Voltage - Breakdown (Min)
57V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.91300¥19.13
100¥0.96380¥96.38
500¥0.85382¥426.91
1,000¥0.66450¥664.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59472¥1,784.16
6,000¥0.58495¥3,509.70
Manufacturers Standard Package