NX6008NBKWX | |
---|---|
DigiKey Part Number | 1727-NX6008NBKWXTR-ND - Tape & Reel (TR) 1727-NX6008NBKWXCT-ND - Cut Tape (CT) 1727-NX6008NBKWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX6008NBKWX |
Description | NX6008NBKW/SOT323/SC-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 270mW (Ta), 1.5W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW (Ta), 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49604 | ¥248.02 |
1,000 | ¥0.34465 | ¥344.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29873 | ¥896.19 |
6,000 | ¥0.27710 | ¥1,662.60 |
9,000 | ¥0.22978 | ¥2,068.02 |
30,000 | ¥0.22573 | ¥6,771.90 |
75,000 | ¥0.20275 | ¥15,206.25 |
150,000 | ¥0.17572 | ¥26,358.00 |