2309407-2 | |
---|---|
DigiKey Part Number | A141370TR-ND - Tape & Reel (TR) A141370CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2309407-2 |
Description | DDR4 SODIMM 260P 4.0H STD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309407-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.196" (4.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥9.96360 | ¥249.09 |
50 | ¥9.86660 | ¥493.33 |
100 | ¥8.90350 | ¥890.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥10.07891 | ¥4,535.51 |
900 | ¥9.17291 | ¥8,255.62 |
1,350 | ¥8.21036 | ¥11,083.99 |
3,150 | ¥7.58748 | ¥23,900.56 |
11,250 | ¥7.00779 | ¥78,837.64 |