LT4356CMS-1#PBF | |
---|---|
DigiKey Part Number | LT4356CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356CMS-1#PBF |
Description | IC OVERVOLT PROT REG 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.04400 | ¥490.44 |
50 | ¥46.36560 | ¥2,318.28 |
100 | ¥40.18360 | ¥4,018.36 |
250 | ¥38.12284 | ¥9,530.71 |
500 | ¥34.20754 | ¥17,103.77 |
1,000 | ¥28.84973 | ¥28,849.73 |
2,500 | ¥27.40724 | ¥68,518.10 |