LM1086CS-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM1086CS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086CS-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CS-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 29V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25300 | ¥212.53 |
45 | ¥20.04956 | ¥902.23 |
135 | ¥17.08178 | ¥2,306.04 |
270 | ¥16.03896 | ¥4,330.52 |
540 | ¥14.03424 | ¥7,578.49 |
1,035 | ¥11.62835 | ¥12,035.34 |
2,520 | ¥10.82637 | ¥27,282.45 |
5,040 | ¥10.42539 | ¥52,543.97 |