LD1086D2MTR | |
---|---|
DigiKey Part Number | 497-3439-2-ND - Tape & Reel (TR) 497-3439-1-ND - Cut Tape (CT) 497-3439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086D2MTR |
Description | IC REG LINEAR POS ADJ 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086D2MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 88dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.17500 | ¥121.75 |
25 | ¥11.55600 | ¥288.90 |
100 | ¥9.49380 | ¥949.38 |
250 | ¥8.87448 | ¥2,218.62 |
500 | ¥7.84266 | ¥3,921.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.19159 | ¥6,191.59 |
2,000 | ¥5.77880 | ¥11,557.60 |
5,000 | ¥5.48985 | ¥27,449.25 |
10,000 | ¥5.28347 | ¥52,834.70 |