LTC6102HVHDD#PBF | |
---|---|
DigiKey Part Number | LTC6102HVHDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6102HVHDD#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6102HVHDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.29800 | ¥582.98 |
25 | ¥55.58360 | ¥1,389.59 |
121 | ¥48.26413 | ¥5,839.96 |
363 | ¥46.09477 | ¥16,732.40 |
605 | ¥42.02755 | ¥25,426.67 |
1,089 | ¥36.60457 | ¥39,862.38 |