BSC057N08NS3GATMA1 | |
---|---|
DigiKey Part Number | BSC057N08NS3GATMA1TR-ND - Tape & Reel (TR) BSC057N08NS3GATMA1CT-ND - Cut Tape (CT) BSC057N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC057N08NS3GATMA1 |
Description | MOSFET N-CH 80V 16A/100A TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 100A (Tc) 2.5W (Ta), 114W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC057N08NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 73µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 114W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.08600 | ¥130.86 |
100 | ¥10.41330 | ¥1,041.33 |
500 | ¥8.81092 | ¥4,405.46 |
1,000 | ¥7.47601 | ¥7,476.01 |
2,000 | ¥7.10218 | ¥14,204.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.83519 | ¥34,175.95 |
10,000 | ¥6.60889 | ¥66,088.90 |