NCX2202GW,125 | |
---|---|
DigiKey Part Number | 568-12365-2-ND - Tape & Reel (TR) 568-12365-1-ND - Cut Tape (CT) 568-12365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2202GW,125 |
Description | IC COMPARATOR 1 GEN PUR 5TSSOP |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCX2202GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.8µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.92200 | ¥49.22 |