BSC036NE7NS3GATMA1 | |
---|---|
DigiKey Part Number | BSC036NE7NS3GATMA1TR-ND - Tape & Reel (TR) BSC036NE7NS3GATMA1CT-ND - Cut Tape (CT) BSC036NE7NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC036NE7NS3GATMA1 |
Description | MOSFET N-CH 75V 100A TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 63.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥22.14100 | ¥221.41 |
100 | ¥17.90990 | ¥1,790.99 |
500 | ¥15.91988 | ¥7,959.94 |
1,000 | ¥13.63140 | ¥13,631.40 |
2,000 | ¥12.83541 | ¥25,670.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.31427 | ¥61,571.35 |