BSC094N06LS5ATMA1 | |
---|---|
DigiKey Part Number | 448-BSC094N06LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC094N06LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC094N06LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC094N06LS5ATMA1 |
Description | MOSFET N-CHANNEL 60V 47A 8TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 47A (Tc) 36W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC094N06LS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.04600 | ¥80.46 |
100 | ¥6.25510 | ¥625.51 |
500 | ¥5.30156 | ¥2,650.78 |
1,000 | ¥4.31877 | ¥4,318.77 |
2,000 | ¥4.06558 | ¥8,131.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.87199 | ¥19,359.95 |
10,000 | ¥3.69328 | ¥36,932.80 |