ISC009N06LM5ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC009N06LM5ATMA1TR-ND - Tape & Reel (TR) 448-ISC009N06LM5ATMA1CT-ND - Cut Tape (CT) 448-ISC009N06LM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC009N06LM5ATMA1 |
Description | MOSFET N-CH 60V 41A/348A TSON-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 41A (Ta), 348A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISC009N06LM5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 147µA | |
Gate Charge (Qg) (Max) @ Vgs | 209 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥31.71400 | ¥317.14 |
100 | ¥25.65400 | ¥2,565.40 |
500 | ¥22.80338 | ¥11,401.69 |
1,000 | ¥19.52538 | ¥19,525.38 |
2,000 | ¥18.38524 | ¥36,770.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.63877 | ¥88,193.85 |