DF2B5BSL,L3F | |
---|---|
DigiKey Part Number | 264-DF2B5BSLL3FTR-ND - Tape & Reel (TR) 264-DF2B5BSLL3FCT-ND - Cut Tape (CT) 264-DF2B5BSLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5BSL,L3F |
Description | BI-DIRECTIONAL ESD PROTECTION DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 8A Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 112W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.55830 | ¥55.83 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.35745 | ¥357.45 |
2,000 | ¥0.31579 | ¥631.58 |
5,000 | ¥0.27048 | ¥1,352.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24238 | ¥2,423.80 |
20,000 | ¥0.21869 | ¥4,373.80 |
30,000 | ¥0.20660 | ¥6,198.00 |
50,000 | ¥0.19300 | ¥9,650.00 |
70,000 | ¥0.18494 | ¥12,945.80 |
100,000 | ¥0.17710 | ¥17,710.00 |
250,000 | ¥0.15987 | ¥39,967.50 |
500,000 | ¥0.15393 | ¥76,965.00 |