NFM21PC105B1A3D | |
---|---|
DigiKey Part Number | 490-6980-2-ND - Tape & Reel (TR) 490-6980-1-ND - Cut Tape (CT) 490-6980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC105B1A3D |
Description | CAP FEEDTHRU 1UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 10V 4 A 20mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC105B1A3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥1.05400 | ¥26.35 |
50 | ¥0.99180 | ¥49.59 |
100 | ¥0.93260 | ¥93.26 |
250 | ¥0.85972 | ¥214.93 |
500 | ¥0.80866 | ¥404.33 |
1,000 | ¥0.76056 | ¥760.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67273 | ¥2,690.92 |
8,000 | ¥0.63272 | ¥5,061.76 |
12,000 | ¥0.61041 | ¥7,324.92 |
20,000 | ¥0.58341 | ¥11,668.20 |
28,000 | ¥0.56627 | ¥15,855.56 |
40,000 | ¥0.54864 | ¥21,945.60 |
100,000 | ¥0.50579 | ¥50,579.00 |