STS521033B950 | |
---|---|
DigiKey Part Number | 283-STS521033B950TR-ND - Tape & Reel (TR) 283-STS521033B950CT-ND - Cut Tape (CT) 283-STS521033B950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521033B950 |
Description | TVS DIODE 3.3VWM 12VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | STS521033B950 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥1.15760 | ¥115.76 |
500 | ¥0.85826 | ¥429.13 |
1,000 | ¥0.76146 | ¥761.46 |
2,000 | ¥0.67965 | ¥1,359.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.59091 | ¥2,954.55 |
10,000 | ¥0.53591 | ¥5,359.10 |
15,000 | ¥0.50785 | ¥7,617.75 |
25,000 | ¥0.47629 | ¥11,907.25 |
35,000 | ¥0.45759 | ¥16,015.65 |
50,000 | ¥0.43940 | ¥21,970.00 |
125,000 | ¥0.39944 | ¥49,930.00 |