PESD3V3U1UB,115 | |
---|---|
DigiKey Part Number | 1727-4153-2-ND - Tape & Reel (TR) 1727-4153-1-ND - Cut Tape (CT) 1727-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3U1UB,115 |
Description | TVS DIODE 3.3VWM SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34800 | ¥134.80 |
500 | ¥1.09994 | ¥549.97 |
1,000 | ¥0.81605 | ¥816.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68656 | ¥2,059.68 |
6,000 | ¥0.65640 | ¥3,938.40 |
9,000 | ¥0.56770 | ¥5,109.30 |
30,000 | ¥0.55705 | ¥16,711.50 |
75,000 | ¥0.46126 | ¥34,594.50 |
150,000 | ¥0.45416 | ¥68,124.00 |