STS321033B401 | |
---|---|
DigiKey Part Number | 283-STS321033B401TR-ND - Tape & Reel (TR) 283-STS321033B401CT-ND - Cut Tape (CT) 283-STS321033B401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321033B401 |
Description | TVS DIODE 3.3VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.86370 | ¥86.37 |
500 | ¥0.70472 | ¥352.36 |
1,000 | ¥0.52288 | ¥522.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43988 | ¥1,319.64 |
6,000 | ¥0.42056 | ¥2,523.36 |
9,000 | ¥0.40023 | ¥3,602.07 |