BZX38450-C10-QF | |
---|---|
DigiKey Part Number | 1727-BZX38450-C10-QFTR-ND - Tape & Reel (TR) 1727-BZX38450-C10-QFCT-ND - Cut Tape (CT) 1727-BZX38450-C10-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C10-QF |
Description | BZX38450-C10-Q/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63380 | ¥63.38 |
500 | ¥0.52854 | ¥264.27 |
1,000 | ¥0.36722 | ¥367.22 |
2,000 | ¥0.31830 | ¥636.60 |
5,000 | ¥0.29524 | ¥1,476.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18369 | ¥1,836.90 |