BZX38450-C3V3-QF | |
---|---|
DigiKey Part Number | 1727-BZX38450-C3V3-QFTR-ND - Tape & Reel (TR) 1727-BZX38450-C3V3-QFCT-ND - Cut Tape (CT) 1727-BZX38450-C3V3-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C3V3-QF |
Description | BZX38450-C3V3-Q/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65270 | ¥65.27 |
500 | ¥0.54464 | ¥272.32 |
1,000 | ¥0.37847 | ¥378.47 |
2,000 | ¥0.32803 | ¥656.06 |
5,000 | ¥0.30427 | ¥1,521.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24483 | ¥2,448.30 |
30,000 | ¥0.24051 | ¥7,215.30 |
50,000 | ¥0.21602 | ¥10,801.00 |
100,000 | ¥0.19154 | ¥19,154.00 |
250,000 | ¥0.18722 | ¥46,805.00 |