PESD1IVN27A-QX | |
---|---|
DigiKey Part Number | 1727-PESD1IVN27A-QXTR-ND - Tape & Reel (TR) 1727-PESD1IVN27A-QXCT-ND - Cut Tape (CT) 1727-PESD1IVN27A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN27A-QX |
Description | TVS DIODE 27VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.83296 | ¥416.48 |
1,000 | ¥0.61803 | ¥618.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51998 | ¥1,559.94 |
6,000 | ¥0.49715 | ¥2,982.90 |
9,000 | ¥0.42996 | ¥3,869.64 |
30,000 | ¥0.42190 | ¥12,657.00 |
75,000 | ¥0.34934 | ¥26,200.50 |
150,000 | ¥0.34397 | ¥51,595.50 |