STS521050B750 | |
---|---|
DigiKey Part Number | 283-STS521050B750TR-ND - Tape & Reel (TR) 283-STS521050B750CT-ND - Cut Tape (CT) 283-STS521050B750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521050B750 |
Description | TVS DIODE 5VWM 15.5VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09350 | ¥109.35 |
500 | ¥0.89208 | ¥446.04 |
1,000 | ¥0.66187 | ¥661.87 |
2,000 | ¥0.55687 | ¥1,113.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37419 | ¥1,870.95 |
10,000 | ¥0.35610 | ¥3,561.00 |