1.5SMBJ30CA | |
---|---|
DigiKey Part Number | 118-1.5SMBJ30CATR-ND - Tape & Reel (TR) 118-1.5SMBJ30CACT-ND - Cut Tape (CT) 118-1.5SMBJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ30CA |
Description | DIO TVS VRWM 30V 1500W BIDIR SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63800 | ¥46.38 |
100 | ¥3.20910 | ¥320.91 |
500 | ¥2.68122 | ¥1,340.61 |
1,000 | ¥2.28183 | ¥2,281.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03226 | ¥6,096.78 |
6,000 | ¥1.92531 | ¥11,551.86 |
9,000 | ¥1.78270 | ¥16,044.30 |
30,000 | ¥1.76504 | ¥52,951.20 |