ISC011N06LM5ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC011N06LM5ATMA1TR-ND - Tape & Reel (TR) 448-ISC011N06LM5ATMA1CT-ND - Cut Tape (CT) 448-ISC011N06LM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC011N06LM5ATMA1 |
Description | TRENCH 40<-<100V PG-TDSON-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 37A (Ta), 288A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8-17 |
Datasheet | Datasheet |
EDA/CAD Models | ISC011N06LM5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 116µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-17 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥25.62300 | ¥256.23 |
100 | ¥20.72810 | ¥2,072.81 |
500 | ¥18.42526 | ¥9,212.63 |
1,000 | ¥15.77662 | ¥15,776.62 |
2,000 | ¥14.85540 | ¥29,710.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.25222 | ¥71,261.10 |