ISC010N06NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC010N06NM5ATMA1TR-ND - Tape & Reel (TR) 448-ISC010N06NM5ATMA1CT-ND - Cut Tape (CT) 448-ISC010N06NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC010N06NM5ATMA1 |
Description | OPTIMOS5 60 V POWER MOSFET IN SU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 39A (Ta), 330A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 147µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥26.63300 | ¥266.33 |
100 | ¥21.54750 | ¥2,154.75 |
500 | ¥19.15364 | ¥9,576.82 |
1,000 | ¥16.40032 | ¥16,400.32 |
2,000 | ¥15.44260 | ¥30,885.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.81561 | ¥74,078.05 |