ISC010N06NM5ATMA1

DigiKey Part Number
448-ISC010N06NM5ATMA1TR-ND - Tape & Reel (TR)
448-ISC010N06NM5ATMA1CT-ND - Cut Tape (CT)
448-ISC010N06NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC010N06NM5ATMA1
Description
OPTIMOS5 60 V POWER MOSFET IN SU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 39A (Ta), 330A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-8-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.05mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 147µA
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-3
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.69000¥31.69
10¥26.63300¥266.33
100¥21.54750¥2,154.75
500¥19.15364¥9,576.82
1,000¥16.40032¥16,400.32
2,000¥15.44260¥30,885.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥14.81561¥74,078.05
Manufacturers Standard Package