BSC012N06NSATMA1 | |
---|---|
DigiKey Part Number | BSC012N06NSATMA1TR-ND - Tape & Reel (TR) BSC012N06NSATMA1CT-ND - Cut Tape (CT) BSC012N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC012N06NSATMA1 |
Description | MOSFET N-CH 60V 100A TSON-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Ta), 306A (Tc) 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC012N06NSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 147µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥22.37200 | ¥223.72 |
100 | ¥18.09850 | ¥1,809.85 |
500 | ¥16.08760 | ¥8,043.80 |
1,000 | ¥13.77498 | ¥13,774.98 |
2,000 | ¥12.97063 | ¥25,941.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.44401 | ¥62,220.05 |