BSC012N06NSATMA1

DigiKey Part Number
BSC012N06NSATMA1TR-ND - Tape & Reel (TR)
BSC012N06NSATMA1CT-ND - Cut Tape (CT)
BSC012N06NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC012N06NSATMA1
Description
MOSFET N-CH 60V 100A TSON-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 36A (Ta), 306A (Tc) 214W (Tc) Surface Mount PG-TSON-8-3
Datasheet
 Datasheet
EDA/CAD Models
BSC012N06NSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 147µA
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.68000¥26.68
10¥22.37200¥223.72
100¥18.09850¥1,809.85
500¥16.08760¥8,043.80
1,000¥13.77498¥13,774.98
2,000¥12.97063¥25,941.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥12.44401¥62,220.05
Manufacturers Standard Package