BSC010N04LSIATMA1 | |
---|---|
DigiKey Part Number | BSC010N04LSIATMA1TR-ND - Tape & Reel (TR) BSC010N04LSIATMA1CT-ND - Cut Tape (CT) BSC010N04LSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010N04LSIATMA1 |
Description | MOSFET N-CH 40V 37A/100A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 37A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 2.5W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.81800 | ¥198.18 |
100 | ¥16.02910 | ¥1,602.91 |
500 | ¥14.24826 | ¥7,124.13 |
1,000 | ¥12.20007 | ¥12,200.07 |
2,000 | ¥11.48769 | ¥22,975.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.02127 | ¥55,106.35 |