74LV1T34GWH | |
---|---|
DigiKey Part Number | 1727-7718-2-ND - Tape & Reel (TR) 1727-7718-1-ND - Cut Tape (CT) 1727-7718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T34GWH |
Description | IC BUF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T34GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.34480 | ¥58.62 |
100 | ¥1.74620 | ¥174.62 |
250 | ¥1.58220 | ¥395.55 |
500 | ¥1.30930 | ¥654.65 |
1,000 | ¥0.98206 | ¥982.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90021 | ¥2,700.63 |
6,000 | ¥0.84564 | ¥5,073.84 |
15,000 | ¥0.79108 | ¥11,866.20 |
30,000 | ¥0.72561 | ¥21,768.30 |
75,000 | ¥0.69833 | ¥52,374.75 |