BSC010N04LSCATMA1 | |
---|---|
DigiKey Part Number | 448-BSC010N04LSCATMA1TR-ND - Tape & Reel (TR) 448-BSC010N04LSCATMA1CT-ND - Cut Tape (CT) 448-BSC010N04LSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010N04LSCATMA1 |
Description | MOSFET N-CH 40V 282A |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 282A (Tc) 139W (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.95000 | ¥199.50 |
25 | ¥18.86280 | ¥471.57 |
100 | ¥16.34740 | ¥1,634.74 |
250 | ¥15.50864 | ¥3,877.16 |
500 | ¥13.91594 | ¥6,957.97 |
1,000 | ¥11.73633 | ¥11,736.33 |
2,500 | ¥11.14954 | ¥27,873.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.73038 | ¥53,651.90 |