BSC010N04LSTATMA1 | |
---|---|
DigiKey Part Number | BSC010N04LSTATMA1TR-ND - Tape & Reel (TR) BSC010N04LSTATMA1CT-ND - Cut Tape (CT) BSC010N04LSTATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010N04LSTATMA1 |
Description | MOSFET N-CH 40V 39A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 39A (Ta), 100A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9520 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥18.61200 | ¥186.12 |
100 | ¥15.05840 | ¥1,505.84 |
500 | ¥13.38510 | ¥6,692.55 |
1,000 | ¥11.46097 | ¥11,460.97 |
2,000 | ¥10.79175 | ¥21,583.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.35358 | ¥51,767.90 |