LAN8770MT-I/PRA | |
---|---|
DigiKey Part Number | 150-LAN8770MT-I/PRATR-ND - Tape & Reel (TR) 150-LAN8770MT-I/PRACT-ND - Cut Tape (CT) 150-LAN8770MT-I/PRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8770MT-I/PRA |
Description | IC TRANSCEIVER 4/4 32VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Ethernet 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
25 | ¥29.15920 | ¥728.98 |
100 | ¥28.26650 | ¥2,826.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.26655 | ¥28,266.55 |