MSPE-C2L0-BA010 | |
---|---|
DigiKey Part Number | 664-MSPE-C2L0-BA010-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-C2L0-BA010 |
Description | CABLE MOD 2P2C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.59000 | ¥182.59 |
10 | ¥159.85300 | ¥1,598.53 |
25 | ¥152.94520 | ¥3,823.63 |
50 | ¥148.00960 | ¥7,400.48 |
100 | ¥143.07720 | ¥14,307.72 |
250 | ¥135.18296 | ¥33,795.74 |
500 | ¥131.23602 | ¥65,618.01 |