LAN8770RT-I/5KX | |
---|---|
DigiKey Part Number | 150-LAN8770RT-I/5KXTR-ND - Tape & Reel (TR) 150-LAN8770RT-I/5KXCT-ND - Cut Tape (CT) 150-LAN8770RT-I/5KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8770RT-I/5KX |
Description | IC TRANSCEIVER 4/4 36VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.39000 | ¥36.39 |
25 | ¥30.34920 | ¥758.73 |
100 | ¥29.32920 | ¥2,932.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.32920 | ¥87,987.60 |