MSPE-P2L0-2A0 | |
---|---|
DigiKey Part Number | 664-MSPE-P2L0-2A0-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-P2L0-2A0 |
Description | MSPE SERIES, IP20 PLUG, LATCH LO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.327" (33.71mm) | |
Color | Black | |
Wire Gauge | 18-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 60V | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
10 | ¥30.45000 | ¥304.50 |
25 | ¥28.83600 | ¥720.90 |
40 | ¥28.16575 | ¥1,126.63 |
80 | ¥26.82450 | ¥2,145.96 |
240 | ¥23.61346 | ¥5,667.23 |