LAN8670B1-E/LMX | |
---|---|
DigiKey Part Number | 150-LAN8670B1-E/LMX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8670B1-E/LMX |
Description | IC TXRX FULL/HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8670B1-E/LMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 230 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |