ASE-25.000MHZ-L-R-T | |
---|---|
DigiKey Part Number | 535-ASE-25.000MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASE-25.000MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASE-25.000MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-25.000MHZ-L-R-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-25.000MHZ-L-R-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.77500 | ¥77.75 |
50 | ¥7.26740 | ¥363.37 |
100 | ¥6.42170 | ¥642.17 |
500 | ¥6.08412 | ¥3,042.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.07005 | ¥5,070.05 |
3,000 | ¥4.90103 | ¥14,703.09 |
5,000 | ¥4.73203 | ¥23,660.15 |
10,000 | ¥4.56304 | ¥45,630.40 |