NTMFS5H610NLT1G | |
---|---|
DigiKey Part Number | NTMFS5H610NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5H610NLT1GOSCT-ND - Cut Tape (CT) NTMFS5H610NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5H610NLT1G |
Description | MOSFET N-CH 60V 12A 44A 5DFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 44A (Tc) 3W (Ta), 43W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.41200 | ¥64.12 |
100 | ¥4.44070 | ¥444.07 |
500 | ¥3.71018 | ¥1,855.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.15755 | ¥4,736.32 |
3,000 | ¥2.81219 | ¥8,436.57 |
7,500 | ¥2.66419 | ¥19,981.42 |
10,500 | ¥2.46684 | ¥25,901.82 |