A769MS107M1JLAS018 | |
---|---|
DigiKey Part Number | 399-A769MS107M1JLAS018TR-ND - Tape & Reel (TR) 399-A769MS107M1JLAS018CT-ND - Cut Tape (CT) 399-A769MS107M1JLAS018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A769MS107M1JLAS018 |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A769MS107M1JLAS018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.84700 | ¥68.47 |
50 | ¥6.24940 | ¥312.47 |
100 | ¥5.12050 | ¥512.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.80765 | ¥1,923.06 |
800 | ¥3.84609 | ¥3,076.87 |
1,200 | ¥3.60575 | ¥4,326.90 |
2,000 | ¥3.36537 | ¥6,730.74 |
4,000 | ¥3.24515 | ¥12,980.60 |
10,000 | ¥3.12497 | ¥31,249.70 |
20,000 | ¥3.06487 | ¥61,297.40 |