LM5069MMX-2/NOPB | |
---|---|
DigiKey Part Number | 296-35297-2-ND - Tape & Reel (TR) 296-35297-1-ND - Cut Tape (CT) 296-35297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5069MMX-2/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5069MMX-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.34700 | ¥213.47 |
25 | ¥20.13440 | ¥503.36 |
100 | ¥17.15460 | ¥1,715.46 |
250 | ¥16.10776 | ¥4,026.94 |
500 | ¥14.09434 | ¥7,047.17 |
1,000 | ¥11.67812 | ¥11,678.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.87274 | ¥38,054.59 |
7,000 | ¥10.47005 | ¥73,290.35 |