ADM1270ACPZ-R7

DigiKey Part Number
ADM1270ACPZ-R7TR-ND - Tape & Reel (TR)
ADM1270ACPZ-R7CT-ND - Cut Tape (CT)
ADM1270ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1270ACPZ-R7
Description
IC HOT SWAP CTRLR GP 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM1270ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
4V ~ 60V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
360 µA
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.97000¥27.97
10¥25.13800¥251.38
25¥23.76280¥594.07
100¥20.59420¥2,059.42
250¥19.53784¥4,884.46
500¥17.53138¥8,765.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥14.78549¥22,178.24
3,000¥14.04622¥42,138.66
Manufacturers Standard Package