ADM1270ARQZ-R7 | |
---|---|
DigiKey Part Number | ADM1270ARQZ-R7TR-ND - Tape & Reel (TR) ADM1270ARQZ-R7CT-ND - Cut Tape (CT) ADM1270ARQZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1270ARQZ-R7 |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 4V ~ 60V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 360 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥42.91400 | ¥429.14 |
25 | ¥40.57120 | ¥1,014.28 |
100 | ¥35.16100 | ¥3,516.10 |
250 | ¥33.35740 | ¥8,339.35 |
500 | ¥29.93160 | ¥14,965.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.31569 | ¥22,315.69 |