MAX893LESA+T | |
---|---|
DigiKey Part Number | MAX893LESA+TTR-ND - Tape & Reel (TR) MAX893LESA+TCT-ND - Cut Tape (CT) MAX893LESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX893LESA+T |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX893LESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.04400 | ¥220.44 |
25 | ¥20.84160 | ¥521.04 |
100 | ¥18.06250 | ¥1,806.25 |
250 | ¥17.13608 | ¥4,284.02 |
500 | ¥15.37632 | ¥7,688.16 |
1,000 | ¥12.96793 | ¥12,967.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.31956 | ¥30,798.90 |
5,000 | ¥11.85641 | ¥59,282.05 |