LMP2012MA/NOPB | |
---|---|
DigiKey Part Number | LMP2012MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2012MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2012MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 0.12 µV | |
Current - Supply | 930µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.65200 | ¥286.52 |
95 | ¥23.47747 | ¥2,230.36 |
285 | ¥22.27365 | ¥6,347.99 |
570 | ¥19.98612 | ¥11,392.09 |
1,045 | ¥16.85579 | ¥17,614.30 |
2,565 | ¥16.01299 | ¥41,073.32 |
5,035 | ¥15.41100 | ¥77,594.38 |